184397-1 | AMP

Socket, 4 pole, straight, 2 rows, black, 184397-1

Order No.: 71P3683
EAN: 4099889449389
MPN:
184397-1
AMP
184397-1 AMP Automotive Power Connectors Image 1
184397-1 AMP Automotive Power Connectors Image 2
184397-1 AMP Automotive Power Connectors Image 3
184397-1 AMP Automotive Power Connectors Image 4
184397-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 605 pcs.
Leadtime: 15 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
76 pcs.
1.1424 €
400 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for female terminals, 184397-1, AMP

Housing for female terminals, Wire-to-Wire, 4 Position, 5 mm Centerline, Sealable, Black, Signal, Sealed sensor connector SSC System.

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Colour black
Contact type socket
Rated voltage 125 V
Pin number 4 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes