185001-6 | AMP
Plug, unequipped, 4 pole, angled, 1 row, green, 185001-6
Order No.: 36P2797
EAN: 4099889898484
MPN:
185001-6
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Next delivery: 240 pcs. on 2025-04-23
Leadtime: 29 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 185001-6, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Cable exit angle: 90°, Body material: PBT GF, Primary product color: green, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 38 mm, Length: 27.3 mm, Width: 14.8 mm, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 1500, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |