185875-1 | AMP

Socket, unequipped, 26 pole, straight, 2 rows, black, 185875-1

Order No.: 36P1014
EAN: 4099889892475
MPN:
185875-1
Series: MQS
185875-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 248 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4403 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 185875-1, AMP

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 26, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 8.7 mm, Length: 35.2 mm, Width: 16 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 2000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Rated current 1.75 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes