2-1355668-2 | AMP
Socket, unequipped, 2 pole, straight, 1 row, gray, 2-1355668-2
Order No.: 36P2837
EAN: 4099889898774
MPN:
2-1355668-2
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 29 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 2-1355668-2, AMP
Housing for female terminals, Wire-to-board, Wire-to-device, 2 Position, 6.1 mm Centerline, Sealable, Gray, Signal, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 2-polig | |
Grid | 6.1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |