2-1418883-1 | AMP
Socket, unequipped, 62 pole, angled, 4 rows, gray, 2-1418883-1
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 13 Weeks **
Housing terminals, 2-1418883-1, AMP
Housing for female terminals, Wire-to-wire, Wire-to-board, Wire-to-device, 62 Position, 4 mm-5 mm Centerline, LEAVYSEAL
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 36 V | |
Rated current | 40 A | |
Pin number | 62-polig | |
Grid | 4 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |