2-175448-6 | AMP

Plug, 54 pole, angled, 2 rows, gray, 2-175448-6

Order No.: 36P1734
EAN: 4099889896787
MPN:
2-175448-6
Series: Multilock
2-175448-6 AMP Automotive Power Connectors Image 1
2-175448-6 AMP Automotive Power Connectors Image 2
2-175448-6 AMP Automotive Power Connectors Image 3
2-175448-6 AMP Automotive Power Connectors Image 4
2-175448-6 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,659.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
135 pcs.
12.2927 €

Hybrid header, 2-175448-6, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 54, Number of positions: 54, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: gray, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 5, Interface number: 917992

Technical specifications
Filter Property Value
Version angled
Colour gray
Type of locking Yes
Rated voltage 12 V
contact surface gold-plated/tin-plated
Pin number 54 pole
Connection solder connection
Grid 3 mm
Number of rows 2
Contact type plug
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform No
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead