2-967059-1 | AMP
Socket, unequipped, 4 pole, straight, 1 row, gray, 2-967059-1
Order No.: 36P2732
EAN: 4099889898132
MPN:
2-967059-1
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 2-967059-1, AMP
Housing for female terminals, Wire-to-wire, 4 Position, 5 mm Centerline, Sealable, Gray, Wire & cable, Power, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Rated current | 30 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |