2-967402-2 | AMP

Socket, 4 pole, straight, gray, 2-967402-2

Order No.: 71P7241
EAN: 4099889457186
MPN:
2-967402-2
AMP
2-967402-2 AMP Automotive Power Connectors Image 1
2-967402-2 AMP Automotive Power Connectors Image 2
2-967402-2 AMP Automotive Power Connectors Image 3
2-967402-2 AMP Automotive Power Connectors Image 4
2-967402-2 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: 13 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
2.2253 €

Housing for male terminals, 2-967402-2, AMP

Housing for male terminals, Wire-to-Wire, 4 Position, 7 mm Centerline, Sealable, Gray, Panel mount, -40 - 248 °F -40 - 120 °C, Key 2.

Technical specifications
Version straight
Colour gray
Contact type socket
Pin number 4 pole
Grid 7 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes