207845-1 | AMP

Socket, unequipped, 2 pole, straight, 2 rows, black, 207845-1

Order No.: 35P9119
EAN: 4099889888843
MPN:
207845-1
Series: Econseal
207845-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
931.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.6354 €

Socket housing, 207845-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Body material: other, Primary product color: black, Mating alignment type: polarized, Product height: 14.32 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -55-105 °C, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Pin number 2-polig
Type of locking Nein
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes