282104-3 | AMP

Socket, unequipped, 2 pole, straight, 1 row, green, 282104-3

Order No.: 36P2684
EAN: 4099889897982
MPN:
282104-3
282104-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 2,444 pcs.
Leadtime: 8 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 282104-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: green, Mating tab width: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Product height: 42 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version gerade
Additional parts unbestückt
Colour grün
Contact type Buchse
Rated voltage 24 V
Rated current 14 A
Pin number 2-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes