282246-1 | AMP
Socket, unequipped, 3 pole, straight, 1 row, black, 282246-1
Order No.: 36P2902
EAN: 4099889899306
MPN:
282246-1
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Water proof connector, 282246-1, AMP
Splash proof female connector assembly with secondary lock for phase sensor
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 24 V | |
Pin number | 3 pole | |
Grid | 5.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |