282278-4 | AMP
Socket, 20 pole, straight, 2 rows, black, 282278-4
Order No.: 71P6978
EAN: 4099889457025
MPN:
282278-4
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 17 Weeks **
Total Price:
203.25 € *
Price list
Quantity
Price per unit*
10 pcs.
20.3252 €
30 pcs.
17.1122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 282278-4, AMP
Housing for female terminals, Wire-to-Wire, 20 Position, 5 mm Centerline, Sealable, Black, Wire & Cable, Power, Cable mount (Free-Hanging).
Technical specifications
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennspannung | 24 V | |
Nennstrom | 20 A | |
Polzahl | 20-polig | |
Rastermaß | 5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |