282311-1 | AMP
Socket, unequipped, 15 pole, straight, 2 rows, black, 282311-1
Order No.: 36P2834
EAN: 4099889898750
MPN:
282311-1
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Junior power timer, 282311-1, AMP
Junior power timer CNT sealed female connector, 15-positions
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 24 V | |
Pin number | 15-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |