282370-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, natural, 282370-1

Order No.: 36P1536
EAN: 4099889895612
MPN:
282370-1
282370-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 18 Weeks **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9873 €

Socket housing, 282370-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT, Primary product color: natural, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Row-to-row spacing: 5.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 8-polig
Version gerade
Grid 3.5 mm
Connection Crimpanschluss
Number of rows 2
contact surface verzinnt
Type of locking Ja
Rated voltage 24 V
Rated current 14 A
Additional parts unbestückt
Colour natur
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes