282372-1 | AMP
Plug, 18 pole, straight, 2 rows, natural, 282372-1
Unit Price (€ / pc.)
1.4518 € *
Available in 5 Days: 2,003 pcs. - if ordered today
Housing for male terminals, 282372-1, AMP
Housing for male terminals, Wire-to-Wire, 18 Position, 3.5 mm Centerline, Natural, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Rated current | 14 A | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |