282994-2 | AMP

Plug, unequipped, 20 pole, straight, 2 rows, black, 282994-2

Order No.: 36P1635
EAN: 4099889896282
MPN:
282994-2
Series: Multilock
282994-2 AMP Automotive Power Connectors Image 1
282994-2 AMP Automotive Power Connectors Image 2
282994-2 AMP Automotive Power Connectors Image 3
282994-2 AMP Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 819 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 282994-2, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 20, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.7 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Height: 31.4 mm, Length: 49.5 mm, Width: 19.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 700, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes