284743-1 | AMP
Socket, unequipped, 94 pole, angled, 4 rows, black, 284743-1
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 29 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.6632 €
50 pcs.
7.8064 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 284743-1, AMP
Housing for female terminals, Wire-to-board, 94 Position, 3 mm-5.2 mm Centerline, Sealable, Black, Wire & cable, MQS
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 24 V | |
Rated current | 20 A | |
Pin number | 94-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |