3-1355136-3 | AMP

Socket, unequipped, 94 pole, straight, 4 rows, black, 3-1355136-3

Order No.: 35P9984
EAN: 4099889891607
MPN:
3-1355136-3
Series: MQS
3-1355136-3 AMP Automotive Power Connectors Image 1
3-1355136-3 AMP Automotive Power Connectors Image 2
3-1355136-3 AMP Automotive Power Connectors Image 3
3-1355136-3 AMP Automotive Power Connectors Image 4
3-1355136-3 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available in 5 Days: 53 pcs. - if ordered today
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3296 €
10 pcs.
8.7346 €
25 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3-1355136-3, AMP

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Blank cavity position: 4, 6, 84, Number of positions: 94, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 2.54 mm, Height: 43 mm, Length: 85.3 mm, Width: 36.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 94 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CH
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes