3-967618-1 | AMP

Plug, 18 pole, straight, 2 rows, blue, 3-967618-1

Order No.: 36P1243
EAN: 4099889894325
MPN:
3-967618-1
3-967618-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
519.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
210 pcs.
2.4752 €

Hybrid header, 3-967618-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 18, PCB mount orientation: vertical, Number of rows: 2, Voltage Rating (Max): 24 VDC, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Width: 23.08 mm, Circuit application: signal, UL flammability rating: none, Packaging quantity: 42, Interface number: 114-18063-023

Technical specifications
Connection Lötanschluss
Number of rows 2
Version gerade
Colour blau
Contact type Stecker
contact surface verzinnt
Rated voltage 24 V
Pin number 18-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes