3-968977-9 | AMP
Plug, 3 pole, straight, 1 row, blue, 3-968977-9
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 6,983 pcs.
Leadtime: 13 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 3-968977-9, AMP
Housing for male terminals, Wire-to-Wire, 3 Position, 0.217 in 5.5 mm Centerline, Blue, Signal, Panel Mount, -40-248 °F -40-120 °C.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | blau | |
Contact type | Tab | |
Rated voltage | 28 V | |
Pin number | 3-polig | |
Grid | 5.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |