316370-6 | AMP

Plug, 48 pole, angled, 3 rows, gray, 316370-6

Order No.: 36P1647
EAN: 4099889896350
MPN:
316370-6
Series: Multilock
316370-6 AMP Automotive Power Connectors Image 1
316370-6 AMP Automotive Power Connectors Image 2
316370-6 AMP Automotive Power Connectors Image 3
316370-6 AMP Automotive Power Connectors Image 4
316370-6 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 29 Weeks **
Total Price:
1,726.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
11.5073 €

PCB mount header, 316370-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 48, Number of positions: 48, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 12 VDC, Primary product color: gray, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, 3.5 mm, Product length: 25.72 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 30, Interface number: 316372

Technical specifications
Connection Lötanschluss
Number of rows 3
Version abgewinkelt
Colour grau
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 48-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes