344261-1 | AMP
Plug, unequipped, 13 pole, straight, 3 rows, yellow, 344261-1
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pin housing, 344261-1, AMP
Row-to-row spacing: 5.6 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 13, Number of rows: 3, Cable exit angle: 180°, Body material: PA, Primary product color: yellow, Mating tab width: 2.2 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 21.2 mm, Length: 27.35 mm, Width: 12.4 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 500, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Stecker | |
Pin number | 13-polig | |
Grid | 4.8 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |