347883-5 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 347883-5

Order No.: 36P2754
EAN: 4099889898187
MPN:
347883-5
347883-5 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 347883-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 15.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Rated current 7.5 A
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes