347887-2 | AMP
Socket, unequipped, 2 pole, straight, 1 row, gray, 347887-2
Order No.: 36P2755
EAN: 4099889898194
MPN:
347887-2
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Junior power timer, 347887-2, AMP
2-way junior power timer connector (assembly with GB. silicone seal)
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |