353105-2 | AMP

Plug, 24 pole, angled, 2 rows, black, 353105-2

Order No.: 36P1646
EAN: 4099889896343
MPN:
353105-2
Series: Multilock
353105-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,151.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
252 pcs.
4.5696 €

PCB mount header, 353105-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 24, Number of positions: 24, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 22.52 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 30

Technical specifications
Connection Lötanschluss
Number of rows 2
Version abgewinkelt
Colour schwarz
Contact type Stecker
contact surface verzinnt
Rated voltage 12 V
Pin number 24-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes