353107-2 | AMP

Socket, unequipped, 24 pole, straight, 2 rows, black, 353107-2

Order No.: 36P1437
EAN: 4099889894790
MPN:
353107-2
Series: Multilock
353107-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 10 Weeks **
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5113 €
350 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 353107-2, AMP

Row-to-row spacing: 4.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Number of positions: 24, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width:, Centerline (pitch): 2.5 mm, Height: 16.8 mm, Length: 36.5 mm, Width: 21 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: tray, Packaging quantity: 100, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 24-polig
Version gerade
Grid 2.5 mm
Connection Crimpanschluss
Number of rows 2
contact surface vergoldet
Type of locking Ja
Rated voltage 12 V
Rated current 3 A
Additional parts unbestückt
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes