353900-4 | AMP

Plug, unequipped, 7 pole, straight, 3 rows, green, 353900-4

Order No.: 36P1628
EAN: 4099889896237
MPN:
353900-4
Series: Multilock
353900-4 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: 24 Weeks **
Total Price:
204.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
85 pcs.
2.4038 €

Plug housing, 353900-4, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Number of rows: 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: green, Mating tab width: 0.8 mm, Mating alignment type: polarized, Centerline (pitch): 2 mm, Row-to-row spacing: 2.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version gerade
Additional parts unbestückt
Colour grün
Contact type Stecker
Rated voltage 12 V
Pin number 7-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes