365058-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, natural, 365058-1

Order No.: 36P2942
EAN: 4099889899597
MPN:
365058-1
365058-1 AMP Automotive Power Connectors Image 1
365058-1 AMP Automotive Power Connectors Image 2
365058-1 AMP Automotive Power Connectors Image 3
365058-1 AMP Automotive Power Connectors Image 4
365058-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,355.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.7259 €

Unsealed housing, 365058-1, AMP

Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin KR
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes