365058-2 | AMP

Socket, unequipped, 2 pole, straight, 1 row, gray, 365058-2

Order No.: 36P2941
EAN: 4099889899580
MPN:
365058-2
AMP
365058-2 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3808 €

Socket housing, 365058-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: gray, Connector code: 2, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 6.2 mm, Product height: 22.5 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour gray
Contact type socket
Pin number 2 pole
Grid 6.2 mm
Type of locking Yes
Logistics
Country of origin KR
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes