365058-3 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 365058-3

Order No.: 36P2940
EAN: 4099889899573
MPN:
365058-3
365058-3 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 514 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
10 pcs.
0.4879 €
25 pcs.
0.4641 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 365058-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: black, Connector code: 3, Mating tab width: 2.8 mm, Mounting feature: without, Centerline (pitch): 6.2 mm, Height: 22.5 mm, Length: 21.5 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Grid 6.2 mm
Contact type socket
Version straight
Type of locking Yes
Additional parts unequipped
Number of rows 1
Colour black
Pin number 2 pole
Connection crimp connection
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes