365064-3 | AMP
Socket, unequipped, 8 pole, straight, 2 rows, black, 365064-3
Order No.: 36P3011
EAN: 4099889900149
MPN:
365064-3
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Unsealed housing, 365064-3, AMP
Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 8-polig | |
Grid | 6.2 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |