4-1393375-3 | AMP
Plug, 26 pole, straight, 2 rows, black, 4-1393375-3
Order No.: 36P1269
EAN: 4099889894516
MPN:
4-1393375-3
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
PCB mount header, 4-1393375-3, AMP
Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, Centerline (pitch): 2.54 mm, Profile Height from PCB: 20.3 mm, Shielded: no, Circuit application: signal, Packaging quantity: 1260, Interface number: 114-18063-140
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |