4-962340-1 | AMP
Plug, unequipped, 4 pole, straight, 1 row, brown, 4-962340-1
Order No.: 36P2984
EAN: 4099889899948
MPN:
4-962340-1
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
126.31 € *
Price list
Quantity
Price per unit*
122 pcs.
1.0353 €
700 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab housing, 4-962340-1, AMP
Tab housing, 4-positions, 2.8 mm
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | braun | |
Contact type | Stecker | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |