4-965261-1 | AMP
Plug, 4 pole, straight, 1 row, brown, 4-965261-1
Order No.: 71P9168
EAN: 4099889458992
MPN:
4-965261-1
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 1,574 pcs.
Leadtime: 11 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 4-965261-1, AMP
Housing for male terminal, Wire-to-Wire, 4 Position, 5 mm Centerline, Sealable, Brown, Wire & Cable, Power.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | braun | |
Contact type | Tab | |
Rated voltage | 14 V | |
Rated current | 30 A | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |