4-965641-1 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, 4-965641-1
Order No.: 36P2751
EAN: 4099889898163
MPN:
4-965641-1
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Housing terminals, 4-965641-1, AMP
Housing for male terminals, Wire-to-wire, 6 Position, 5 mm Centerline, Other, Signal, Panel mount, -40-120 °C, Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Contact type | Stecker | |
Rated voltage | 28 V | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |