5-967224-3 | AMP
Plug, 80 pole, angled, 2 rows, natural, 5-967224-3
Order No.: 36P1208
EAN: 4099889894059
MPN:
5-967224-3
Unit Price (€ / pc.)
33.2843 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 39 Weeks **
PCB mount header, 5-967224-3, AMP
PCB mount header, Horizontal, Wire-to-board, 80 Position, 3 mm-5 mm Centerline, Fully shrouded, Tin, Through hole -solder, Signal, Natural, MQS
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | abgewinkelt | |
Colour | natur | |
Contact type | Stecker | |
contact surface | verzinnt | |
Pin number | 80-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |