5-967241-1 | AMP
Socket, unequipped, 6 pole, straight, 2 rows, white, 5-967241-1
Order No.: 36P2720
EAN: 4099889898118
MPN:
5-967241-1
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Housing terminals, 5-967241-1, AMP
Housing for female terminals, Wire-to-wire, 6 Position, 5 mm Centerline, White, Wire & cable, Signal, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated current | 5 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |