5-968971-1 | AMP

Socket, 9 pole, straight, 3 rows, 5-968971-1

Order No.: 72P0099
EAN: 4099889459029
MPN:
5-968971-1
Series: MCP 2.8,MCP
5-968971-1 AMP Automotive Power Connectors Image 1
5-968971-1 AMP Automotive Power Connectors Image 2
5-968971-1 AMP Automotive Power Connectors Image 3
5-968971-1 AMP Automotive Power Connectors Image 4
5-968971-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11,138.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
14400 pcs.
0.7735 €

Housing for female terminals, 5-968971-1, AMP

Housing for female terminalss, Wire-to-Wire, 9 Position, 5 mm Centerline, Other, Signal, Cable mount (Free-Hanging), Hybrid.

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Logistics
Property Value
Country of origin BE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes