6-968974-1 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, blue, 6-968974-1

Order No.: 35P8914
EAN: 4099889888683
MPN:
6-968974-1
Series: AMP MCP
6-968974-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 1,555 pcs.
Leadtime: 10 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 6-968974-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 18, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: blue, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Contact type Buchse
Pin number 18-polig
Version gerade
Grid 5 mm
Connection Crimpanschluss
Number of rows 3
contact surface verzinnt
Type of locking Ja
Rated voltage 28 V
Rated current 24 A
Additional parts unbestückt
Colour blau
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes