638100-1 | AMP
Plug, unequipped, 6 pole, straight, 1 row, natural, 638100-1
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 1,420 pcs.
Leadtime: 11 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 638100-1, AMP
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Product height: 21 mm, Circuit application: signal, Packaging method: package, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stecker | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |