638207-6 | AMP
Socket, unequipped, 10 pole, straight, 2 rows, gray, 638207-6
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket housing, 638207-6, AMP
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 10, Number of rows: 2, Body material: PBT GF, Primary product color: gray, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 5.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: package, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 10-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |