638258-6 | AMP

Socket, unequipped, 54 pole, angled, 2 rows, gray, 638258-6

Order No.: 36P1409
EAN: 4099889894615
MPN:
638258-6
638258-6 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 15 Weeks **
Total Price:
2,342.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
8.3657 €

Socket housing, 638258-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 54, Number of rows: 2, Body material: PBT GF, Primary product color: gray, Mating tab width: 1 mm, 1.8 mm, Terminal position assurance: no, Polarized, Height: 18.5 mm, Length: 95.8 mm, Width: 25.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: package, Packaging quantity: 20, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Lötanschluss
Number of rows 2
Version abgewinkelt
Additional parts unbestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 12 V
Pin number 54-polig
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes