638393-1 | AMP
Plug, unequipped, 10 pole, straight, 2 rows, black, 638393-1
Order No.: 35P8814
EAN: 4099889887938
MPN:
638393-1
Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 638393-1, AMP
Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 10, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 10 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | No | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |