776164-1 | AMP
Socket, unequipped, 35 pole, straight, 3 rows, black, 776164-1
Unit Price (€ / pc.)
20.2776 € *
Available: 37 pcs.
Available in 5 Days: 980 pcs.
Leadtime: 16 Weeks **
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
17.8381 €
50 pcs.
16.6362 €
150 pcs.
15.8984 €
500 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 776164-1, AMP
Housing for female terminals, Wire-to-device, 35 Position, 4 mm Centerline, Sealable, Black, Power & signal, AMPSEAL
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 17 A | |
Pin number | 35-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan |