776164-6 | AMP

Socket, unequipped, 35 pole, straight, 3 rows, orange, 776164-6

Order No.: 36P3695
EAN: 4099889902396
MPN:
776164-6
Series: AMPSEAL
AMP
776164-6 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
22.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8123 €

Socket housing, 776164-6, AMP

Row-to-row spacing: 4 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Number of positions: 35, Number of rows: 3, Nominal voltage architecture: 250 V, Operating voltage: 250 VAC, Cable exit angle: 180°, Body material: other, Primary product color: orange, Mating pin diameter: 1.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 34.6 mm, Length: 63.4 mm, Width: 33.6 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, Degree of protection: IP67, IP69K, UL flammability rating: UL 94V-0, Packaging method: package, Packaging quantity: 220, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung gerade
Bestückung unbestückt
Farbe orange
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 17 A
Polzahl 35-polig
Rastermaß 4 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan