776279-1 | AMP
Plug, 8 pole, angled, 3 rows, black, 776279-1
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.3268 €
50 pcs.
14.6965 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mount header, 776279-1, AMP
PCB mount header, Right angle, Wire-to-board, 8 Position, 4 mm Centerline, Fully shrouded, Gold, Through hole -solder, Sealable, AMPSEAL
Technical specifications
Connection | Lötanschluss | |
Number of rows | 3 | |
Version | abgewinkelt | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Pin number | 8-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |