776309-1 | AMP

Plug, unequipped, 2 pole, straight, 2 rows, blue, 776309-1

Order No.: 36P3914
EAN: 4099889904055
MPN:
776309-1
Series: AMPSEAL
776309-1 AMP Automotive Power Connectors Image 1
776309-1 AMP Automotive Power Connectors Image 2
776309-1 AMP Automotive Power Connectors Image 3
776309-1 AMP Automotive Power Connectors Image 4
776309-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 4 Weeks **
Total Price:
198.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
76 pcs.
2.6180 €

Plug housing, 776309-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: blue, Mating pin diameter: 1.5 mm, Mating alignment type: polarized, Row-to-row spacing: 6.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe blau
Kontaktart Stecker
Nennspannung 12 V
Polzahl 2-polig
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes