776533-2 | AMP
Socket, unequipped, 12 pole, straight, 2 rows, gray, 776533-2
Unit Price (€ / pc.)
8.5918 € *
Available: 8 pcs.
Leadtime: 6 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.9135 €
50 pcs.
7.1876 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 776533-2, AMP
Housing for female terminals, Wire-to-wire, 12 Position, 4.5 mm Centerline, Sealable, Gray, Cable mount (free-hanging), AMPSEAL 16
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12-polig | |
Grid | 4.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |