8-968974-1 | AMP

Socket, unequipped, 18 pole, straight, 3 rows, gray, 8-968974-1

Order No.: 35P8900
EAN: 4099889888546
MPN:
8-968974-1
Series: AMP MCP
8-968974-1 AMP Automotive Power Connectors Image 1
8-968974-1 AMP Automotive Power Connectors Image 2
8-968974-1 AMP Automotive Power Connectors Image 3
8-968974-1 AMP Automotive Power Connectors Image 4
8-968974-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 20 pcs.
Available in 5 Days: 5,440 pcs.
Leadtime: 10 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, 8-968974-1, AMP

Housing for female terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Gray, Signal, Cable mount (free-hanging), Hybrid

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version gerade
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated voltage 28 V
Pin number 18-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes