8-968975-2 | AMP
Socket, unequipped, 21 pole, straight, 3 rows, gray, 8-968975-2
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 10 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 8-968975-2, AMP
Housing for female terminals, Wire-to-wire, 21 Position, 5 mm Centerline, Gray, Signal, Cable mount (free-hanging), Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 28 V | |
Pin number | 21-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |